
* Images are for reference only
ATXMEGA16E5-M4U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA16E5-M4U
- JLCPCB Part #
- C1348678
- Package
- UQFN-32(4x4)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 16KB 26 2KB 32MHz 512Byte 8/16 Bit AVR Built-in FLASH UQFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.4009
10+
$6.2466
30+
$6.1438
100+
$6.0426
Welcome back, may I help you?