
* Images are for reference only
ATXMEGA16E5-M4UR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA16E5-M4UR
- JLCPCB Part #
- C616998
- Package
- QFN-32-EP(4x4)
- Description
- 1.6V~3.6V 12bit 12bit 26 32MHz 8KB AVR FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1335
10+
$4.3812
30+
$3.9335
100+
$3.4825
500+
$3.2731
1000+
$3.1796
Related Products
Welcome back, may I help you?