This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATXMEGA16D4-CUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATXMEGA16D4-CUR
JLCPCB Part #
C2055154
Package
VFBGA-49
Description
-40℃~+85℃ 1.6V~3.6V 12bit 16KB 1KB 2KB 32MHz 34 8/16 Bit AVR Built-in FLASH VFBGA-49 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9463
200+ $1.5270
500+ $1.4739
1000+ $1.4481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons