
* Images are for reference only
ATXMEGA128D4-MH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA128D4-MH
- JLCPCB Part #
- C184942
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 128KB 12bit 2KB 32MHz 34 8/16 Bit 8KB AVR Built-in FLASH VQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8092
10+
$3.2694
30+
$2.9471
100+
$2.6233
416+
$2.4734
832+
$2.4057
2080+
$2.3751
Related Products
Welcome back, may I help you?