
* Images are for reference only
ATXMEGA128D3-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA128D3-AN
- JLCPCB Part #
- C610436
- Package
- TQFP-64(14x14)
- Description
- -40℃~+105℃ 1.6V~3.6V 128KB 2KB 32MHz 50 8/16 Bit 8KB AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3157
10+
$7.1333
30+
$6.4122
100+
$5.8089
Related Products
Welcome back, may I help you?