
* Images are for reference only
MCP23S18-E/MJ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP23S18-E/MJ
- JLCPCB Part #
- C150785
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~5.5V 10MHz 16 Interrupt Output Reset function、Cascading and address extension SPI QFN-24-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8053
10+
$2.7232
30+
$2.6700
100+
$2.6168
Related Products
Welcome back, may I help you?