This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATWINC3400-MR210CA131

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATWINC3400-MR210CA131
JLCPCB Part #
C5949022
Package
SMD-36P
Description
-40℃~+85℃ -95dBm 17.5dBm 2.4GHz 275mA 3V~4.2V 63.9mA Bluetooth5.0 On-board PCB Antenna UART、SPI、I2C SMD-36P WiFi Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $20.4163
10+ $19.9618
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons