
* Images are for reference only
PIC16C57T-LP/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C57T-LP/SS
- JLCPCB Part #
- C628864
- Package
- SSOP28-208mil
- Description
- 0℃~+70℃ 2.5V~6.25V 20 3KB 40MHz 72Byte 8 Bit External OTP PIC SSOP28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8638
200+
$2.2694
500+
$2.1907
1000+
$2.1506
Welcome back, may I help you?