This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATUC64L3U-AUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATUC64L3U-AUR
JLCPCB Part #
C610592
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.62V~3.6V 12bit 16KB 32 Bit 50MHz 51 64KB AVR Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8429
200+ $3.0360
500+ $2.9285
1500+ $2.8755

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons