
* Images are for reference only
MP6KE11A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MP6KE11A
- JLCPCB Part #
- C2634599
- Package
- T-18
- Description
- 10.5V 15.6V 38A 5uA 600W 9.4V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional T-18 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1428
200+
$1.2164
400+
$1.1748
800+
$1.1523
Welcome back, may I help you?