
* Images are for reference only
MCP2030-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2030-I/ST
- JLCPCB Part #
- C637053
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 0.2uA 10kHz 10uA 2V~3.6V 32kHz、3MHz SPI TSSOP-14 Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6428
10+
$4.8823
30+
$4.4183
96+
$4.0299
Welcome back, may I help you?