
* Images are for reference only
ATTINY824-SSF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY824-SSF
- JLCPCB Part #
- C3234264
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.8V~5.5V 12 128Byte 12bit 1KB 20MHz 8 Bit 8KB AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1688
10+
$1.1416
30+
$1.1223
100+
$1.1046
Welcome back, may I help you?