
* Images are for reference only
ATTINY104F-SSFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY104F-SSFR
- JLCPCB Part #
- C2053130
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 12 12MHz 1KB 32Byte 8 Bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7982
10+
$1.5209
30+
$1.3478
100+
$1.1700
500+
$1.0898
1000+
$1.0546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?