
* Images are for reference only
ATTINY816-SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY816-SN
- JLCPCB Part #
- C614930
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V 128Byte 18 20MHz 512Byte 8 Bit 8KB AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4841
10+
$1.4504
30+
$1.4280
100+
$1.4039
Welcome back, may I help you?