
* Images are for reference only
ATTINY806-SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY806-SN
- JLCPCB Part #
- C614928
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.8V~5.5V 128Byte 18 1KB 20MHz 8 Bit 8KB AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6908
10+
$1.4296
30+
$1.2661
100+
$1.0994
500+
$1.0241
1000+
$0.9921
Related Products
Welcome back, may I help you?