
* Images are for reference only
ATTINY426-XF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY426-XF
- JLCPCB Part #
- C3235621
- Package
- SSOP-20
- Description
- -40℃~+125℃ 1.8V~5.5V 128Byte 12bit 18 20MHz 4KB 512Byte 8 Bit AVR Built-in FLASH SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9521
200+
$0.3693
500+
$0.3565
1000+
$0.3500
Related Products
Welcome back, may I help you?