
* Images are for reference only
ATTINY3226-SFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY3226-SFR
- JLCPCB Part #
- C7218329
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 18 20MHz 256Byte 32KB 3KB 8 Bit AVR Built-in+External FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3379
200+
$1.3326
500+
$1.2877
1500+
$1.2652
Welcome back, may I help you?