
* Images are for reference only
ATTINY3216-SF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY3216-SF
- JLCPCB Part #
- C1340355
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 16MHz 18 2.7V~5.5V 256Byte 2KB 32KB 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.0556
10+
$2.5966
30+
$2.3082
100+
$2.0135
500+
$1.8798
1000+
$1.8218
Welcome back, may I help you?