
* Images are for reference only
ATSAM4CMP32CB-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4CMP32CB-AUR
- JLCPCB Part #
- C2056344
- Package
- QFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 120MHz 256KB 2MB 32 Bit 52 ARM Cortex-M4、ARM Cortex-M4F Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3848
200+
$5.9538
500+
$5.7444
1000+
$5.6412
Related Products
Welcome back, may I help you?