
* Images are for reference only
MIC2025-2YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2025-2YM
- JLCPCB Part #
- C637437
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 90mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9697
10+
$1.6796
30+
$1.4985
100+
$1.3126
500+
$1.2293
1000+
$1.1924
Related Products
Welcome back, may I help you?