
* Images are for reference only
ATTINY26L-8PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY26L-8PU
- JLCPCB Part #
- C1522089
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 16 2.7V~5.5V 2KB 8 Bit 8MHz AVR Built-in FLASH PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4807
10+
$4.7044
36+
$4.2148
108+
$3.7478
540+
$3.5336
1080+
$3.4370
Related Products
Welcome back, may I help you?