
* Images are for reference only
EMC1813T-2E/9R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1813T-2E/9R
- JLCPCB Part #
- C625045
- Package
- VDFN-10(2x2.5)
- Description
- 1.62V~3.6V 11bit 25ms 75uA I2C ±1℃ VDFN-10(2x2.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6178
10+
$1.3423
30+
$1.1908
100+
$1.0200
500+
$0.9427
1000+
$0.9088
Welcome back, may I help you?