
* Images are for reference only
ATTINY261A-MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY261A-MN
- JLCPCB Part #
- C153266
- Package
- VQFN-32(5x5)
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 128Byte 128Byte 16 20MHz 2KB 8 Bit AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8633
10+
$0.7022
30+
$0.6217
100+
$0.5412
490+
$0.4929
980+
$0.4687
Related Products
Welcome back, may I help you?