This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF1769-E/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF1769-E/SO
JLCPCB Part #
C643334
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.8V~3.6V 10bit 128Byte 14KB 18 1KB 32MHz 5bit、10bit 8 Bit Built-in FLASH PIC SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3858
200+ $0.9232
500+ $0.8911
1000+ $0.8750

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons