
* Images are for reference only
ATTINY24V-10PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY24V-10PU
- JLCPCB Part #
- C1337180
- Package
- PDIP-14
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 12 128Byte 128Byte 2KB 8 Bit AVR Built-in FLASH PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
1000+
$0.1871
2500+
$0.1805
5000+
$0.1772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?