
* Images are for reference only
ATTINY1634R-SUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1634R-SUR
- JLCPCB Part #
- C2054025
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12MHz 16KB 18 1KB 256Byte 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3155
10+
$4.5600
38+
$4.0994
114+
$3.7144
Related Products
Welcome back, may I help you?