
* Images are for reference only
ATTINY1626-XUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY1626-XUR
- JLCPCB Part #
- C3235620
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16KB 18 20MHz 256Byte 2KB 8 Bit AVR Built-in FLASH SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1819
10+
$1.8448
30+
$1.6344
100+
$1.4193
500+
$1.3214
1000+
$1.2796
Welcome back, may I help you?