
* Images are for reference only
ATSAML11E16A-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11E16A-AUT
- JLCPCB Part #
- C618902
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12bit 16KB 25 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8703
10+
$4.1569
30+
$3.7333
100+
$3.3049
500+
$3.1068
1000+
$3.0182
Related Products
Welcome back, may I help you?