
* Images are for reference only
2N2903A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2903A
- JLCPCB Part #
- C17664289
- Package
- -
- Description
- 1mA 300mW 30V 500mV@5mA,0.5mA 60MHz 7V - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.6416
200+
$39.7588
500+
$38.4304
1000+
$37.7734
Related Products