
* Images are for reference only
ATSAML11E15A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11E15A-MUT
- JLCPCB Part #
- C618094
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12bit 25 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7305
10+
$3.1845
30+
$2.8591
100+
$2.5305
500+
$2.3791
1000+
$2.3115
Welcome back, may I help you?