
* Images are for reference only
ATSAML11E15A-MFKPH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11E15A-MFKPH
- JLCPCB Part #
- C1342516
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.62V~3.63V 25 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9642
10+
$1.6613
30+
$1.4728
100+
$1.2778
490+
$1.1908
980+
$1.1521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?