
* Images are for reference only
ATSAML11D16A-MUTKPH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML11D16A-MUTKPH
- JLCPCB Part #
- C2053966
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12bit 16KB 17 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2639
200+
$0.8766
500+
$0.8460
1000+
$0.8315
Welcome back, may I help you?