
* Images are for reference only
ATSAML10E16A-AF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10E16A-AF
- JLCPCB Part #
- C618776
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 12bit 16KB 25 2KB 32 Bit 32MHz 64KB ARM Cortex-M23 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Touch function、True random number generator (TRNG)、Window watchdog (WWDG) TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.1907
10+
$6.0424
30+
$5.9425
100+
$5.8443
Related Products
Welcome back, may I help you?