
* Images are for reference only
MCP23016-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP23016-I/SP
- JLCPCB Part #
- C647351
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 2V~5.5V 400kHz I2C Interrupt Output SPDIP-28 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7834
10+
$4.0361
30+
$3.4804
100+
$3.0311
500+
$2.8249
1000+
$2.7315
Related Products
Welcome back, may I help you?