
* Images are for reference only
ATSAML10D15A-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML10D15A-MU
- JLCPCB Part #
- C1338323
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12bit 17 2KB 32 Bit 32KB 32MHz 8KB ARM Cortex-M23 Built-in FLASH QFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.4105
10+
$4.6701
30+
$4.2181
100+
$3.8399
Welcome back, may I help you?