
* Images are for reference only
ATSAM4C32CA-AUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4C32CA-AUT
- JLCPCB Part #
- C3209604
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.08V~1.32V 10bit 120MHz 2MB 304KB 32 Bit 74 ARM Cortex-M4、ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9157
200+
$4.6116
500+
$4.4489
1000+
$4.3699
Welcome back, may I help you?