
* Images are for reference only
ATSAME53J19A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAME53J19A-MF
- JLCPCB Part #
- C614656
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 1.71V~3.63V 120MHz 12bit 12bit 192KB 32 Bit 51 512KB ARM Cortex-M4F Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7936
260+
$6.4994
520+
$6.2706
1040+
$6.1579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?