This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MXPLAD7.5KP11CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MXPLAD7.5KP11CAE3
JLCPCB Part #
C3702057
Package
PLAD
Description
-55℃~+150℃ 11V 12.2V 18.2V 412A 7.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3549
200+ $9.4250
500+ $9.0949
1000+ $8.9298
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons