
* Images are for reference only
1N3208
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3208
- JLCPCB Part #
- C17518327
- Package
- DO-203AB(DO-5)
- Description
- -65℃~+200℃ 1.19V@90A 10uA 40A DO-203AB(DO-5) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.1173
200+
$63.8890
500+
$61.7537
1000+
$60.6989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?