
* Images are for reference only
ATSAMD51J19A-MU-EFP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD51J19A-MU-EFP
- JLCPCB Part #
- C1342117
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 12bit 12bit 192KB 32 Bit 51 512KB ARM Cortex-M4F Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7395
260+
$2.2220
520+
$2.1431
1040+
$2.1044
Welcome back, may I help you?