
* Images are for reference only
AT25040B-XHL-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25040B-XHL-T
- JLCPCB Part #
- C616786
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 4Kbit 5MHz 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3199
50+
$0.2534
150+
$0.2249
500+
$0.1895
2500+
$0.1736
5000+
$0.1642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?