This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C02-10PU-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C02-10PU-1.8
JLCPCB Part #
C19323985
Package
PDIP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 100kHz 2Kbit 5ms Hardware write protection function、Noise suppression function、Page write protection function I2C PDIP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8332
200+ $0.3324
500+ $0.3211
1000+ $0.3163
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons