
* Images are for reference only
ATSAMD20E15A-ANT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20E15A-ANT
- JLCPCB Part #
- C2054703
- Package
- TQFP-32(7x7)
- Description
- -40℃~+105℃ 1.62V~3.6V 10bit 12bit 26 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7310
200+
$1.0581
500+
$1.0195
1000+
$1.0019
Welcome back, may I help you?