
* Images are for reference only
MIC803-31D4VM3-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC803-31D4VM3-TR
- JLCPCB Part #
- C626166
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TJ) 1 1.12s 3.08V Active Low Open Drain Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
10+
$0.7398
30+
$0.6509
100+
$0.5637
500+
$0.5120
1000+
$0.4862
Related Products
Welcome back, may I help you?