This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT87C52X2CGF-SLSUM

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT87C52X2CGF-SLSUM
JLCPCB Part #
C3232813
Package
PLCC-44(16.6x16.6)
Description
20MHz、40MHz 32 4.5V~5.5V 51 Family 8KB PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9897
189+ $3.4793
513+ $3.3569
999+ $3.2973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons