
* Images are for reference only
ATSAMD11C14A-SSUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD11C14A-SSUT
- JLCPCB Part #
- C2053167
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 12 12bit 16KB 32 Bit 48MHz 4KB ARM Cortex-M0+ Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.8975
10+
$1.8524
30+
$1.8218
100+
$1.7912
Related Products
Welcome back, may I help you?