
* Images are for reference only
ATSAMC21J18A-AZTVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC21J18A-AZTVAO
- JLCPCB Part #
- C5228018
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 2.7V~5.5V 256KB 32 Bit 32KB 48MHz 52 ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.4592
10+
$7.2810
30+
$7.1605
100+
$7.0417
Related Products
Welcome back, may I help you?