This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F24Q71-I/SP

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F24Q71-I/SP
JLCPCB Part #
C20297135
Package
SPDIP-28
Description
-40℃~+85℃ 1.8V~5.5V 16KB 1KB 26 64MHz 8 Bit Built-in+External FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2755
195+ $1.7067
495+ $1.6489
1005+ $1.6216

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons