
* Images are for reference only
ATSAMC20J16A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC20J16A-MUT
- JLCPCB Part #
- C618296
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 32 Bit 48MHz 52 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3600
200+
$1.3015
500+
$1.2548
1000+
$1.2323
Welcome back, may I help you?