
* Images are for reference only
ATSAMC20E15A-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC20E15A-MUT
- JLCPCB Part #
- C2054558
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 26 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7217
10+
$1.4560
30+
$1.2901
100+
$1.1194
500+
$1.0421
1000+
$1.0099
Welcome back, may I help you?